CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Electrochemical Gas Sensing Platform

LTC6078CDD#PBF

DigiKey Part Number
505-LTC6078CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6078CDD#PBF
Description
IC CMOS 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6078CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.05V/µs
Gain Bandwidth Product
750 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
10 µV
Current - Supply
55µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
1072,24400 Kč722,44 Kč
2566,51800 Kč1 662,95 Kč
12159,52975 Kč7 203,10 Kč
36356,20003 Kč20 400,61 Kč
60554,96868 Kč33 256,05 Kč
1 08953,75405 Kč58 538,16 Kč
2 54152,32147 Kč132 948,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč