
MAX4373FEUA+T | |
|---|---|
DigiKey Part Number | MAX4373FEUA+TR-ND - Tape & Reel (TR) MAX4373FEUA+CT-ND - Cut Tape (CT) MAX4373FEUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4373FEUA+T |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Current Sensing, Power Management 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4373FEUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 80,98900 Kč | 809,89 Kč |
| 25 | 74,65200 Kč | 1 866,30 Kč |
| 100 | 67,67870 Kč | 6 767,87 Kč |
| 250 | 64,57472 Kč | 16 143,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,95961 Kč | 147 399,02 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |


