


ABM3-24.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9106-2-ND - Tape & Reel (TR) 535-9106-1-ND - Cut Tape (CT) 535-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-24.000MHZ-B2-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-24.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-30-JEM-TR | ECS Inc. | 1 000 | XC3124CT-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,46840 Kč | 436,71 Kč |
| 50 | 16,74280 Kč | 837,14 Kč |
| 100 | 16,05250 Kč | 1 605,25 Kč |
| 250 | 15,17948 Kč | 3 794,87 Kč |
| 500 | 14,55172 Kč | 7 275,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,95004 Kč | 13 950,04 Kč |
| 2 000 | 13,37338 Kč | 26 746,76 Kč |
| 3 000 | 13,04741 Kč | 39 142,23 Kč |
| 5 000 | 12,64819 Kč | 63 240,95 Kč |
| 7 000 | 12,39207 Kč | 86 744,49 Kč |
| 10 000 | 12,12641 Kč | 121 264,10 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |


