


LT6660HCDC-3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6660HCDC-3#TRMPBFTR-ND - Tape & Reel (TR) LT6660HCDC-3#TRMPBFCT-ND - Cut Tape (CT) LT6660HCDC-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660HCDC-3#TRMPBF |
Description | IC VREF SERIES 0.2% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660HCDC-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 5.5V ~ 30V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,33000 Kč | 713,30 Kč |
| 25 | 65,67320 Kč | 1 641,83 Kč |
| 100 | 59,44320 Kč | 5 944,32 Kč |
| 250 | 58,14936 Kč | 14 537,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,32588 Kč | 28 162,94 Kč |
| 1 000 | 54,80856 Kč | 54 808,56 Kč |
| 1 500 | 54,04885 Kč | 81 073,28 Kč |
| 2 500 | 53,20700 Kč | 133 017,50 Kč |
| 3 500 | 52,71524 Kč | 184 503,34 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


