



LTC4263CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4263CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4263CS#PBF |
Description | IC POE CNTRL 1 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4263CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 33V ~ 66V | |
Current - Supply | 2mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 151,94200 Kč | 1 519,42 Kč |
| 55 | 133,79927 Kč | 7 358,96 Kč |
| 110 | 128,57073 Kč | 14 142,78 Kč |
| 275 | 123,05058 Kč | 33 838,91 Kč |
| 550 | 119,72335 Kč | 65 847,84 Kč |
| 1 045 | 117,16985 Kč | 122 442,49 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |












