LTC4263 - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4263 - Power over Ethernet (PoE) Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest
Power Over Ethernet

DC981A/B

DigiKey Part Number
DC981A/B-ND
Manufacturer
Manufacturer Product Number
DC981A/B
Description
EVAL BOARD FOR LTC4263
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4263 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
-
Utilized IC / Part
LTC4263
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 907,59000 Kč2 907,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 907,59000 Kč
Unit Price with VAT:3 518,18390 Kč