



LTC4263IS#TRPBF | |
|---|---|
DigiKey Part Number | LTC4263IS#TRPBFTR-ND - Tape & Reel (TR) LTC4263IS#TRPBFCT-ND - Cut Tape (CT) LTC4263IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4263IS#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4263IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 33V ~ 66V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 180,12100 Kč | 1 801,21 Kč |
| 25 | 167,62280 Kč | 4 190,57 Kč |
| 100 | 156,77950 Kč | 15 677,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,68707 Kč | 341 717,67 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |


