



LTC4263IDE#PBF | |
|---|---|
DigiKey Part Number | LTC4263IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4263IDE#PBF |
Description | IC POE CNTRL 1 CHANNEL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4263IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 33V ~ 66V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 180,12100 Kč | 1 801,21 Kč |
| 91 | 154,64912 Kč | 14 073,07 Kč |
| 182 | 149,40192 Kč | 27 191,15 Kč |
| 273 | 146,77293 Kč | 40 069,01 Kč |
| 546 | 142,92024 Kč | 78 034,45 Kč |
| 1 001 | 140,11372 Kč | 140 253,83 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |



