


LTC4222IUH#PBF | |
|---|---|
DigiKey Part Number | LTC4222IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4222IUH#PBF |
Description | IC HOT SWAP CTRLR GP 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 2 Channel General Purpose 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4222IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 29V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,53000 Kč | 391,53 Kč |
| 10 | 276,61800 Kč | 2 766,18 Kč |
| 73 | 219,50247 Kč | 16 023,68 Kč |
| 146 | 219,44623 Kč | 32 039,15 Kč |
| Unit Price without VAT: | 391,53000 Kč |
|---|---|
| Unit Price with VAT: | 473,75130 Kč |












