
ADCLK905BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADCLK905BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADCLK905BCPZ-R7CT-ND - Cut Tape (CT) 505-ADCLK905BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK905BCPZ-R7 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK905BCPZ-R7 Models |
Category | Input Clock |
Manufacturer Analog Devices Inc. | Output ECL, NECL, PECL |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buffer/Driver, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK905BCPZ-WP | Analog Devices Inc. | 18 | ADCLK905BCPZ-WP-ND | 303,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,63000 Kč | 303,63 Kč |
| 10 | 239,54500 Kč | 2 395,45 Kč |
| 25 | 223,51960 Kč | 5 587,99 Kč |
| 100 | 205,89800 Kč | 20 589,80 Kč |
| 250 | 203,68480 Kč | 50 921,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 186,18395 Kč | 279 275,92 Kč |
| Unit Price without VAT: | 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 367,39230 Kč |












