Charger IC Lithium Ion/Polymer 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4071IMS8E#PBF

DigiKey Part Number
505-LTC4071IMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4071IMS8E#PBF
Description
IC BATT CHG LI-ION 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4071IMS8E#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Part Status
Active
Supplier Device Package
8-MSOP-EP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Battery Pack Voltage
4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4070EMS8E#PBFAnalog Devices Inc.5 299LTC4070EMS8E#PBF-ND168,30000 KčParametric Equivalent
LTC4070IMS8E#PBFAnalog Devices Inc.100505-LTC4070IMS8E#PBF-ND190,41000 KčParametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1181,86000 Kč181,86 Kč
10141,08700 Kč1 410,87 Kč
50124,75340 Kč6 237,67 Kč
100119,69600 Kč11 969,60 Kč
250114,35656 Kč28 589,14 Kč
500111,13812 Kč55 569,06 Kč
1 000108,48885 Kč108 488,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,86000 Kč
Unit Price with VAT:220,05060 Kč