



0460811000 | |
|---|---|
DigiKey Part Number | WM22024-ND |
Manufacturer | |
Manufacturer Product Number | 0460811000 |
Description | CONN HEADER POWER 4POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0460811000 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,22000 Kč | 320,22 Kč |
| 10 | 272,15500 Kč | 2 721,55 Kč |
| 25 | 255,10880 Kč | 6 377,72 Kč |
| 50 | 242,93420 Kč | 12 146,71 Kč |
| 132 | 226,85636 Kč | 29 945,04 Kč |
| 264 | 216,03761 Kč | 57 033,93 Kč |
| 528 | 205,73744 Kč | 108 629,37 Kč |
| 1 056 | 195,93142 Kč | 206 903,58 Kč |
| Unit Price without VAT: | 320,22000 Kč |
|---|---|
| Unit Price with VAT: | 387,46620 Kč |





