



EVAL-ADT7420-PMDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADT7420-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7420-PMDZ |
Description | EVAL-ADT7420-PMDZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7420 Temperature Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Analog Devices Inc. | Function Temperature |
Packaging Bulk | Utilized IC / Part ADT7420 |
Part Status Active | Contents Board(s) |
Platform Pmod™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |











