
LTC4070IMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4070IMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4070IMS8E#PBF |
Description | IC BATT CHG LI-ION 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4070IMS8E#PBF Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 8-MSOP-EP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Battery Pack Voltage 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,41000 Kč | 190,41 Kč |
| 10 | 147,90700 Kč | 1 479,07 Kč |
| 50 | 130,91000 Kč | 6 545,50 Kč |
| 100 | 125,64400 Kč | 12 564,40 Kč |
| 250 | 120,08264 Kč | 30 020,66 Kč |
| 500 | 116,73240 Kč | 58 366,20 Kč |
| 1 000 | 113,97426 Kč | 113 974,26 Kč |
| Unit Price without VAT: | 190,41000 Kč |
|---|---|
| Unit Price with VAT: | 230,39610 Kč |


