


| LTC3778EF#PBF | |
|---|---|
| DigiKey Part Number | LTC3778EF#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LTC3778EF#PBF | 
| Description | IC REG CTRLR BUCK 20TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC3778EF#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Type | Transistor Driver | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck | |
| Number of Outputs | 1 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
| Frequency - Switching | - | |
| Duty Cycle (Max) | - | |
| Synchronous Rectifier | Yes | |
| Clock Sync | No | |
| Serial Interfaces | - | |
| Control Features | Current Limit, Enable, Power Good, Soft Start | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 191,83000 Kč | 191,83 Kč | 
| 10 | 130,97400 Kč | 1 309,74 Kč | 
| 74 | 106,36932 Kč | 7 871,33 Kč | 
| Unit Price without VAT: | 191,83000 Kč | 
|---|---|
| Unit Price with VAT: | 232,11430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic