


AD1580BRTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD1580BRTZ-R2TR-ND - Tape & Reel (TR) 505-AD1580BRTZ-R2CT-ND - Cut Tape (CT) 505-AD1580BRTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1580BRTZ-R2 |
Description | IC VREF SHUNT 0.08% SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD1580BRTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 100 | 50,31330 Kč | 5 031,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,73096 Kč | 11 932,74 Kč |
| 500 | 46,17376 Kč | 23 086,88 Kč |
| 750 | 45,39460 Kč | 34 045,95 Kč |
| 1 250 | 44,53054 Kč | 55 663,18 Kč |
| 1 750 | 44,02597 Kč | 77 045,45 Kč |
| 2 500 | 43,54019 Kč | 108 850,48 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |



