DC389A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC389A-B

DigiKey Part Number
DC389A-B-ND
Manufacturer
Manufacturer Product Number
DC389A-B
Description
EVAL BOARD FOR LTC3778
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3778 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
15A
Voltage - Input
7.5V ~ 24V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LTC3778
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 790,23000 Kč3 790,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3 790,23000 Kč
Unit Price with VAT:4 586,17830 Kč