
DC389A-A | |
|---|---|
DigiKey Part Number | DC389A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC389A-A |
Description | EVAL BOARD FOR LTC3778 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3778 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 23A | |
Voltage - Input | 7.5V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3778 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 790,23000 Kč | 3 790,23 Kč |
| Unit Price without VAT: | 3 790,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 586,17830 Kč |


