


LTC3615IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3615IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3615IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3615IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3615IUF#TRPBF |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3615IUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3615EUF#TRPBF | Analog Devices Inc. | 3 468 | LTC3615EUF#TRPBFCT-ND | 261,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 238,30600 Kč | 2 383,06 Kč |
| 25 | 222,36880 Kč | 5 559,22 Kč |
| 100 | 204,84810 Kč | 20 484,81 Kč |
| 250 | 204,64820 Kč | 51 162,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 182,95188 Kč | 457 379,70 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |








