1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2855IDE#TRPBF

DigiKey Part Number
505-LTC2855IDE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2855IDE#TRPBFCT-ND - Cut Tape (CT)
505-LTC2855IDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2855IDE#TRPBF
Description
IC TRANSCEIVER FULL 1/1 12DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2855IDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
12-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
12-DFN (4x3)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10111,77200 Kč1 117,72 Kč
25103,41920 Kč2 585,48 Kč
10094,23270 Kč9 423,27 Kč
25091,24052 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50082,74203 Kč206 855,08 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč