

LTC3615EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3615EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3615EUF#TRPBFCT-ND - Cut Tape (CT) LTC3615EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3615EUF#TRPBF |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3615EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,63000 Kč | 251,63 Kč |
| 10 | 172,91000 Kč | 1 729,10 Kč |
| 25 | 152,38400 Kč | 3 809,60 Kč |
| 100 | 129,18350 Kč | 12 918,35 Kč |
| 250 | 122,89700 Kč | 30 724,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,89700 Kč | 307 242,50 Kč |
| Unit Price without VAT: | 251,63000 Kč |
|---|---|
| Unit Price with VAT: | 304,47230 Kč |






