


LTC3601EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3601EUD#TRPBFTR-ND - Tape & Reel (TR) LTC3601EUD#TRPBFCT-ND - Cut Tape (CT) LTC3601EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3601EUD#TRPBF |
Description | IC REG BUCK ADJ 1.5A 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3601EUD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14.52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 124,11100 Kč | 1 241,11 Kč |
| 25 | 114,98040 Kč | 2 874,51 Kč |
| 100 | 104,94280 Kč | 10 494,28 Kč |
| 250 | 102,10852 Kč | 25 527,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,38953 Kč | 230 973,82 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |











