


LTC3558EUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3558EUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3558EUD#PBF |
Description | IC USB BATTERY CHARGER 20-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3558EUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 200µA | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,67000 Kč | 187,67 Kč |
| 10 | 126,62500 Kč | 1 266,25 Kč |
| 25 | 110,71280 Kč | 2 767,82 Kč |
| 121 | 90,69521 Kč | 10 974,12 Kč |
| 363 | 82,96377 Kč | 30 115,85 Kč |
| Unit Price without VAT: | 187,67000 Kč |
|---|---|
| Unit Price with VAT: | 227,08070 Kč |








