Biometric Sensor Hub IC Digital Input I2C, SPI Output 24-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32664GTGC+

DigiKey Part Number
505-MAX32664GTGC+-ND
Manufacturer
Manufacturer Product Number
MAX32664GTGC+
Description
SENSOR HUB W/ SPO2 & HR ALGORITH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Biometric Sensor Hub IC Digital Input I2C, SPI Output 24-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX32664GTGC+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-WFQFN Exposed Pad
DigiKey Programmable
Not Verified
Supplier Device Package
24-TQFN (3x3)
Type
Biometric Sensor Hub
Base Product Number
Input Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Factory Stock: 3 744
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,90000 Kč182,90 Kč
10142,00500 Kč1 420,05 Kč
25131,75680 Kč3 293,92 Kč
100120,49060 Kč12 049,06 Kč
250115,12152 Kč28 780,38 Kč
624110,97699 Kč69 249,64 Kč
1 248108,47383 Kč135 375,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,90000 Kč
Unit Price with VAT:221,30900 Kč