Biometric Sensor Hub IC Digital Input I2C, SPI Output 24-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32664GTGC+T

DigiKey Part Number
175-MAX32664GTGC+TTR-ND - Tape & Reel (TR)
175-MAX32664GTGC+TCT-ND - Cut Tape (CT)
175-MAX32664GTGC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX32664GTGC+T
Description
SENSOR HUB W/ SPO2 & HR ALGORITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Biometric Sensor Hub IC Digital Input I2C, SPI Output 24-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX32664GTGC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Biometric Sensor Hub
Input Type
Digital
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,49000 Kč174,49 Kč
10135,16400 Kč1 351,64 Kč
25125,32440 Kč3 133,11 Kč
100114,51890 Kč11 451,89 Kč
250111,80176 Kč27 950,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,00374 Kč252 509,35 Kč
Manufacturers Standard Package
Unit Price without VAT:174,49000 Kč
Unit Price with VAT:211,13290 Kč