Biometric Sensor Hub IC Digital Input I2C Output 24-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32664GTGA+

DigiKey Part Number
505-MAX32664GTGA+-ND
Manufacturer
Manufacturer Product Number
MAX32664GTGA+
Description
CORTEX M4F 96MHZ ME11, TQFN 3X3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Biometric Sensor Hub IC Digital Input I2C Output 24-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX32664GTGA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Biometric Sensor Hub
Input Type
Digital
Output Type
I2C
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Factory Stock: 1 872
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10106,27100 Kč1 062,71 Kč
2598,25400 Kč2 456,35 Kč
10089,45570 Kč8 945,57 Kč
25085,26112 Kč21 315,28 Kč
62482,02176 Kč51 181,58 Kč
1 24880,06631 Kč99 922,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč