


LTC3521EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3521EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3521EUF#TRPBFCT-ND - Cut Tape (CT) LTC3521EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3521EUF#TRPBF |
Description | IC REG BUCK BOOST ADJ TRPL 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 3 Output 600mA, 1A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3521EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 165,90500 Kč | 1 659,05 Kč |
| 25 | 154,23440 Kč | 3 855,86 Kč |
| 100 | 143,60740 Kč | 14 360,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,15568 Kč | 322 889,20 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |











