
DC1389A | |
|---|---|
DigiKey Part Number | DC1389A-ND |
Manufacturer | |
Manufacturer Product Number | DC1389A |
Description | EVAL BOARD FOR LT3521 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3521 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 600mA, 600mA, 800mA | |
Voltage - Input | 2.4V ~ 5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3521 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 612,92000 Kč | 3 612,92 Kč |
| Unit Price without VAT: | 3 612,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 371,63320 Kč |



