


LTC3521IUF#PBF | |
|---|---|
DigiKey Part Number | LTC3521IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3521IUF#PBF |
Description | IC REG BUCK BOOST ADJ TRPL 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 3 Output 600mA, 1A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3521IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 91 | 162,56143 Kč | 14 793,09 Kč |
| 182 | 157,09275 Kč | 28 590,88 Kč |
| 273 | 154,35454 Kč | 42 138,79 Kč |
| 546 | 150,33837 Kč | 82 084,75 Kč |
| 1 001 | 147,41268 Kč | 147 560,09 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |


