



LTC3400ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3400ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3400ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3400ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3400ES6#TRMPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3400ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,45000 Kč | 153,45 Kč |
| 10 | 102,24000 Kč | 1 022,40 Kč |
| 25 | 88,85640 Kč | 2 221,41 Kč |
| 100 | 73,74030 Kč | 7 374,03 Kč |
| 250 | 66,31676 Kč | 16 579,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,88688 Kč | 31 443,44 Kč |
| Unit Price without VAT: | 153,45000 Kč |
|---|---|
| Unit Price with VAT: | 185,67450 Kč |





