DC398A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC398A-B

DigiKey Part Number
DC398A-B-ND
Manufacturer
Manufacturer Product Number
DC398A-B
Description
EVAL BOARD FOR LTC3400B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3400B - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
90mA
Voltage - Input
1V ~ 3V
Regulator Topology
Boost
Frequency - Switching
1.2MHz
Contents
Board(s)
Utilized IC / Part
LTC3400B
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 559,26000 Kč2 559,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 559,26000 Kč
Unit Price with VAT:3 096,70460 Kč