



LTC3429ES6#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC3429ES6#TRPBFTR-ND - Tape & Reel (TR) 161-LTC3429ES6#TRPBFCT-ND - Cut Tape (CT) 161-LTC3429ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3429ES6#TRPBF |
Description | IC REG BOOST ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3429ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 10 | 114,94300 Kč | 1 149,43 Kč |
| 25 | 106,40960 Kč | 2 660,24 Kč |
| 100 | 97,04020 Kč | 9 704,02 Kč |
| 250 | 97,02336 Kč | 24 255,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,88352 Kč | 219 708,80 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |



