LTC3429 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC559A-A

DigiKey Part Number
DC559A-A-ND
Manufacturer
Manufacturer Product Number
DC559A-A
Description
EVAL BOARD FOR LTC3429
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3429 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
250mA
Voltage - Input
1V ~ 3.3V
Regulator Topology
Boost
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LTC3429
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 253,85000 Kč3 253,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 253,85000 Kč
Unit Price with VAT:3 937,15850 Kč