


LTC3351EUFF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3351EUFF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3351EUFF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3351EUFF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3351EUFF#TRPBF |
Description | HOT SWAPPABLE HIGH CURRENT SUPER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Backup Controller PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3351EUFF#TRPBF Models |
Category | Voltage - Supply 4.5V ~ 35V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-WFQFN Exposed Pad |
Applications Supercapacitor Backup Controller | Supplier Device Package 44-QFN (4x7) |
Current - Supply 2.25mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,47000 Kč | 362,47 Kč |
| 10 | 287,78500 Kč | 2 877,85 Kč |
| 25 | 269,10280 Kč | 6 727,57 Kč |
| 100 | 250,16590 Kč | 25 016,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 222,89616 Kč | 557 240,40 Kč |
| Unit Price without VAT: | 362,47000 Kč |
|---|---|
| Unit Price with VAT: | 438,58870 Kč |





