1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2862AIDD-1#TRPBF

DigiKey Part Number
161-LTC2862AIDD-1#TRPBFTR-ND - Tape & Reel (TR)
161-LTC2862AIDD-1#TRPBFCT-ND - Cut Tape (CT)
161-LTC2862AIDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2862AIDD-1#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2862AIDD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
250 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-DFN (3x3)
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,20000 Kč112,20 Kč
1085,65400 Kč856,54 Kč
2579,00080 Kč1 975,02 Kč
10071,69080 Kč7 169,08 Kč
25068,60460 Kč17 151,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,55357 Kč156 383,92 Kč
Manufacturers Standard Package
Unit Price without VAT:112,20000 Kč
Unit Price with VAT:135,76200 Kč