
DC2464A-B | |
|---|---|
DigiKey Part Number | 505-DC2464A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2464A-B |
Description | EVAL BOARD FOR LTC3351 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3351 - Capacitor Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Capacitor Charger |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part LTC3351 |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 696,01000 Kč | 3 696,01 Kč |
| 10 | 3 687,46100 Kč | 36 874,61 Kč |
| Unit Price without VAT: | 3 696,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 472,17210 Kč |



