Supercapacitor Backup Controller PMIC 44-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supercapacitor Backup Controller PMIC 44-QFN (4x7)
Introducing Power by Linear

LTC3351IUFF#TRPBF

DigiKey Part Number
505-LTC3351IUFF#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3351IUFF#TRPBFCT-ND - Cut Tape (CT)
505-LTC3351IUFF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3351IUFF#TRPBF
Description
HOT SWAPPABLE HIGH CURRENT SUPER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supercapacitor Backup Controller PMIC 44-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3351IUFF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 35V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
44-WFQFN Exposed Pad
Applications
Supercapacitor Backup Controller
Supplier Device Package
44-QFN (4x7)
Current - Supply
2.25mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1396,67000 Kč396,67 Kč
10315,73100 Kč3 157,31 Kč
25295,52240 Kč7 388,06 Kč
100276,01210 Kč27 601,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500245,54615 Kč613 865,38 Kč
Manufacturers Standard Package
Unit Price without VAT:396,67000 Kč
Unit Price with VAT:479,97070 Kč