Supercapacitor Backup Controller PMIC 44-QFN (4x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supercapacitor Backup Controller PMIC 44-QFN (4x7)
Introducing Power by Linear

LTC3351IUFF#PBF

DigiKey Part Number
505-LTC3351IUFF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3351IUFF#PBF
Description
HOT SWAPPABLE HIGH CURRENT SUPER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Supercapacitor Backup Controller PMIC 44-QFN (4x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3351IUFF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 35V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
44-WFQFN Exposed Pad
Applications
Supercapacitor Backup Controller
Supplier Device Package
44-QFN (4x7)
Current - Supply
2.25mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1396,67000 Kč396,67 Kč
10315,73100 Kč3 157,31 Kč
52282,72038 Kč14 701,46 Kč
104272,80000 Kč28 371,20 Kč
260262,32688 Kč68 204,99 Kč
520256,01650 Kč133 128,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,67000 Kč
Unit Price with VAT:479,97070 Kč