LTC3310SIV#WPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 584
Unit Price: 208,72000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 191,71000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 201,37000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 473
Unit Price: 201,37000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 210,40000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3310SIV#WPBF

DigiKey Part Number
505-LTC3310SIV#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC3310SIV#WPBF
Description
IC REG BUCK ADJ 10A 18LQFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3310SIV#WPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10176,65600 Kč1 766,56 Kč
25164,35560 Kč4 108,89 Kč
100150,83700 Kč15 083,70 Kč
250144,39232 Kč36 098,08 Kč
624139,41561 Kč86 995,34 Kč
1 248136,41145 Kč170 241,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč