Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3307AEV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AEV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3307AEV#TRPBFCT-ND - Cut Tape (CT) 505-LTC3307AEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AEV#TRPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AEV#TRPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307AEV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3307AEV#TRMPBFCT-ND | 122,84000 Kč | Parametric Equivalent |
| LTC3307AHV#TRMPBF | Analog Devices Inc. | 510 | 505-LTC3307AHV#TRMPBFCT-ND | 156,65000 Kč | Parametric Equivalent |
| LTC3307AHV#TRPBF | Analog Devices Inc. | 947 | 505-LTC3307AHV#TRPBFCT-ND | 156,65000 Kč | Parametric Equivalent |
| LTC3307AIV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3307AIV#TRMPBFCT-ND | 139,22000 Kč | Parametric Equivalent |
| LTC3307AIV#TRPBF | Analog Devices Inc. | 2 231 | 505-LTC3307AIV#TRPBFCT-ND | 139,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 86,84760 Kč | 2 171,19 Kč |
| 100 | 78,91680 Kč | 7 891,68 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,00472 Kč | 172 511,80 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |







