


LTC3304ARUCM#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3304ARUCM#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3304ARUCM#TRPBFCT-ND - Cut Tape (CT) 505-LTC3304ARUCM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3304ARUCM#TRPBF |
Description | IC REG BUCK ADJ 6A 12TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3304ARUCM#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 100 | 62,19610 Kč | 6 219,61 Kč |
| 250 | 59,11356 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,07077 Kč | 135 176,93 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |



