
TFM252012ALMAR33MTAA | |
|---|---|
DigiKey Part Number | 445-181488-2-ND - Tape & Reel (TR) 445-181488-1-ND - Cut Tape (CT) 445-181488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMAR33MTAA |
Description | FIXED IND 330NH 5.7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Thin Film Inductor 5.7 A 18mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMAR33MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2512TMA-R33M | Bourns Inc. | 1 479 | 118-SRP2512TMA-R33MCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 7,75460 Kč | 775,46 Kč |
| 1 000 | 6,37751 Kč | 6 377,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69886 Kč | 17 096,58 Kč |
| 6 000 | 5,37430 Kč | 32 245,80 Kč |
| 9 000 | 5,19332 Kč | 46 739,88 Kč |
| 15 000 | 4,97419 Kč | 74 612,85 Kč |
| 21 000 | 4,83509 Kč | 101 536,89 Kč |
| 30 000 | 4,81379 Kč | 144 413,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



