Switching Regulator IC Output 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switching Regulator IC Output 12-PowerWFQFN
12-PowerWFQFN

LTC3304CRUCM#TRPBF

DigiKey Part Number
505-LTC3304CRUCM#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3304CRUCM#TRPBFCT-ND - Cut Tape (CT)
505-LTC3304CRUCM#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3304CRUCM#TRPBF
Description
IC REG BUCK 6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
LTC3304CRUCM#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
12-TQFN (2x2)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1074,60600 Kč746,06 Kč
2568,69720 Kč1 717,43 Kč
10062,19610 Kč6 219,61 Kč
25059,11356 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50054,07077 Kč135 176,93 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč