220 nH Shielded Thin Film Inductor 6.7 A 13mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012ALMAR22MTAA

DigiKey Part Number
445-181487-2-ND - Tape & Reel (TR)
445-181487-1-ND - Cut Tape (CT)
445-181487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALMAR22MTAA
Description
FIXED IND 220NH 6.7A 13 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Shielded Thin Film Inductor 6.7 A 13mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM252012ALMAR22MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,17600 Kč91,76 Kč
1007,54460 Kč754,46 Kč
1 0006,20512 Kč6 205,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,54473 Kč16 634,19 Kč
6 0005,22896 Kč31 373,76 Kč
9 0005,05284 Kč45 475,56 Kč
15 0004,83962 Kč72 594,30 Kč
21 0004,70428 Kč98 789,88 Kč
30 0004,66943 Kč140 082,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč