LTC3115IDHD-1#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 15,15000 Kč
Datasheet
16 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 DFN EP

LTC3115IDHD-1#TRPBF

DigiKey Part Number
505-LTC3115IDHD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3115IDHD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC3115IDHD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3115IDHD-1#TRPBF
Description
IC REG BUCK BST ADJ 1A/2A 16DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3115IDHD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1339,32000 Kč339,32 Kč
10237,64900 Kč2 376,49 Kč
25211,17440 Kč5 279,36 Kč
100182,52290 Kč18 252,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500182,52288 Kč456 307,20 Kč
Manufacturers Standard Package
Unit Price without VAT:339,32000 Kč
Unit Price with VAT:410,57720 Kč