LTC2852CS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 512
Unit Price: 42,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 21,60109 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 395
Unit Price: 58,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 323
Unit Price: 42,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 638
Unit Price: 42,31000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14 755
Unit Price: 36,00000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 970
Unit Price: 42,31000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: 216,60000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 521
Unit Price: 185,24000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 711
Unit Price: 178,29000 Kč
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2852CS#TRPBF

DigiKey Part Number
LTC2852CS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2852CS#TRPBF
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2852CS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,73062 Kč124 326,55 Kč
Manufacturers Standard Package
Unit Price without VAT:49,73062 Kč
Unit Price with VAT:60,17405 Kč