14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3176EIBZ-T

DigiKey Part Number
20-ISL3176EIBZ-TTR-ND - Tape & Reel (TR)
20-ISL3176EIBZ-TCT-ND - Cut Tape (CT)
20-ISL3176EIBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3176EIBZ-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3176EIBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,31000 Kč42,31 Kč
1031,25900 Kč312,59 Kč
2528,47640 Kč711,91 Kč
10025,42210 Kč2 542,21 Kč
25023,96584 Kč5 991,46 Kč
50023,08764 Kč11 543,82 Kč
1 00022,36436 Kč22 364,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,60109 Kč54 002,72 Kč
5 00021,14110 Kč105 705,50 Kč
7 50020,91073 Kč156 830,48 Kč
Manufacturers Standard Package
Unit Price without VAT:42,31000 Kč
Unit Price with VAT:51,19510 Kč