LTC2851HS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: 134,60000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 76,02851 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 246
Unit Price: 130,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 117
Unit Price: 130,61000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 484
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 967
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 096
Unit Price: 48,93000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 212
Unit Price: 48,93000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 436
Unit Price: 249,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 677
Unit Price: 249,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 610
Unit Price: 233,92000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 791
Unit Price: 233,92000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2851HS8#TRPBF

DigiKey Part Number
LTC2851HS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2851HS8#TRPBF
Description
IC TRANSCEIVER FULL 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2851HS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,33222 Kč200 830,55 Kč
Manufacturers Standard Package
Unit Price without VAT:80,33222 Kč
Unit Price with VAT:97,20199 Kč