1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3077EASA+T

DigiKey Part Number
MAX3077EASA+TTR-ND - Tape & Reel (TR)
MAX3077EASA+TCT-ND - Cut Tape (CT)
MAX3077EASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3077EASA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3077EASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
16Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1233,92000 Kč233,92 Kč
10183,04000 Kč1 830,40 Kč
25170,30200 Kč4 257,55 Kč
100156,30070 Kč15 630,07 Kč
250154,53016 Kč38 632,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500138,80283 Kč347 007,08 Kč
Manufacturers Standard Package
Unit Price without VAT:233,92000 Kč
Unit Price with VAT:283,04320 Kč