
ISL3177EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3177EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3177EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3177EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3177EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3177EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 31,25900 Kč | 312,59 Kč |
| 25 | 28,47640 Kč | 711,91 Kč |
| 100 | 25,42210 Kč | 2 542,21 Kč |
| 250 | 23,96584 Kč | 5 991,46 Kč |
| 500 | 23,08764 Kč | 11 543,82 Kč |
| 1 000 | 22,36436 Kč | 22 364,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,60109 Kč | 54 002,72 Kč |
| 5 000 | 21,14110 Kč | 105 705,50 Kč |
| 7 500 | 20,91073 Kč | 156 830,48 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |


